BEL 41V technical specifications.
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 5000 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 41V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.