BEL 44-D3M technical specifications.
| Type | Microphone Connector |
| Gender | M |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
Download the complete datasheet for BEL 44-D3M to view detailed technical specifications.
No datasheet is available for this part.