BEL 48IMS25-05-9GZ technical specifications.
| Number of Outputs | 1 |
| Output Power | 25.5W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 48IMS25-05-9GZ to view detailed technical specifications.
No datasheet is available for this part.