BEL 48Q2320-2R technical specifications.
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Power | 96W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 48Q2320-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.