BEL 48Q2540-2R technical specifications.
| Approvals | UL, CSA, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.78inch |
| Isolation Voltage | 3kV |
| Length | 6.46inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 99W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 99W |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Q |
| Voltage - Output 1 | 30V |
| Width | 4.37inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 48Q2540-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.