BEL 5-1840450-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5-1840450-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.