BEL 5-6605414-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Housing Color | Green |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5-6605414-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.