This Green Shielded RJ11 Modular Connector features 8 positions and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is shielded and has a pitch of 2.54mm. It is not RoHS compliant and is packaged in a tray with 63 units.
BEL 5-6605443-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5-6605443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.