This shielded RJ11 modular connector features 6 cores per jack and 1 port, with a maximum operating temperature of 70°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in a tray with 63 units per package.
BEL 5-6605728-2 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-6605728-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.