
Shielded, right-angle, 2-port RJ45 connector with 16 loaded positions and 1 row. Features 2.54mm pitch, through-hole mounting, and solder termination. Bronze contacts with gold plating ensure reliable connectivity. Operates within a 0°C to 70°C temperature range and supports a maximum AC voltage rating of 150V.
BEL 5-6610000-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Gender | Female |
| Length | 33.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 5-6610000-1 to view detailed technical specifications.
No datasheet is available for this part.
