
BEL 50-10A-20 technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Bifurcated Semi Bellows |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 50-10A-20 to view detailed technical specifications.
No datasheet is available for this part.
