BEL 50-20H-30 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 50-20H-30 to view detailed technical specifications.
No datasheet is available for this part.