BEL 50-22B-10 technical specifications.
| Card Thickness | 1.8mm |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Bifurcated Semi Bellows |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Row Spacing | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 50-22B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.