
44-position, 2-row card edge connector, female, straight orientation, with bifurcated semi bellows contacts. Features brass contacts with gold plating, a 0.156-inch pitch, and 5.08mm row spacing. Designed for 0.071-inch card thickness, with a 5A current rating and operating temperature range of -65°C to 105°C. Through-hole mounting with solder termination, insulated with glass and rated UL94 V-0 for flammability.
BEL 50-44SN-1 technical specifications.
| Approvals | UL |
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Bifurcated Semi Bellows |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Cardcon™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 50-44SN-1 to view detailed technical specifications.
No datasheet is available for this part.
