BEL 50-44SN-1R technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 50-44SN-1R to view detailed technical specifications.
No datasheet is available for this part.