This 44-position receptacle connector features two rows with a row spacing of 5.08mm. The contacts are made of brass and plated with gold. It has a current rating of 5A and is suitable for standard mounting. The connector is available in bulk packaging with 1000 pieces per package.
BEL 50-44SN-9 technical specifications.
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Mount | Standard |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 50-44SN-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.