
BEL 5151-DKF-0012 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 26GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | DKT |
| RoHS | Compliant |
Download the complete datasheet for BEL 5151-DKF-0012 to view detailed technical specifications.
No datasheet is available for this part.