BEL 5151-DKF-0018 technical specifications.
| Package/Case | 457 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 26GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | DKT |
| RoHS | Compliant |
Download the complete datasheet for BEL 5151-DKF-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.