BEL 5152-DKF-0012 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for BEL 5152-DKF-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.