BEL 54A technical specifications.
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 HB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.