BEL 581-01-30-027 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | SHS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 581-01-30-027 to view detailed technical specifications.
No datasheet is available for this part.