BEL 581-01-30-065 technical specifications.
| Color | Black |
| Material | Polymer, Glass |
| Mount | Desktop |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for BEL 581-01-30-065 to view detailed technical specifications.
No datasheet is available for this part.