BEL 581-01-30-072 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 581-01-30-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.