BEL 581-01-48-012 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | SHS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 581-01-48-012 to view detailed technical specifications.
No datasheet is available for this part.