BEL 5810118033 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Manufacturer Series | 58101 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 5810118033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.