This 18-contact right angle header features solder termination and a glass filled polymer insulator. It is designed for use in board-to-board and mezzanine applications. The header is compliant with ROHS standards and has a black insulator color. It is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5810118038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYMER |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 5810118038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.