Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Manufacturer Series | 58101180 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |