48-contact male rack and panel connector featuring solder termination. This general-purpose connector offers a tin over nickel contact finish for reliable connectivity. Designed for rack and panel applications, it ensures robust electrical interfacing. ROHS compliant for environmental responsibility.
BEL 5810148007 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Manufacturer Series | 58101 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 5810148007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.