48-contact male right-angle board connector featuring a solder termination type. This general-purpose header utilizes a glass-filled polymer insulator and offers a tin (Sn) contact finish with a nickel (Ni) barrier. Designed for board-to-board and mezzanine applications, it presents a 3-row configuration.
BEL 5810148009 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYMER |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 5810148009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.