BEL 5ET250-R technical specifications.
| Package/Case | 125 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 5ET |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5ET250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.