BEL 5HF12-R technical specifications.
| Approvals | CE, PSE, SEMKO |
| Contact Plating | Nickel |
| Current Rating | 12A |
| DC Cold Resistance | 5mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5HF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5HF12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.