BEL 5HFP12-R technical specifications.
| Approvals | CE, PSE, SEMKO |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 12A |
| DC Cold Resistance | 5mR |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5HFP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5HFP12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.