Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BEL

5HTP3.15-R

Datasheet
Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Ceramic
BEL

5HTP3.15-R

Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Ceramic

PackageAxial
Voltage Rating250V
Current Rating3.15A
MountingHolder, Through Hole
Quick Jump:

Technical Specifications

BEL 5HTP3.15-R technical specifications.

General

Approvals
CSA, CE, cULus, CCC
Package/Case
Axial
Contact Plating
Tin, Matte
Current Rating
3.15A
DC Cold Resistance
40mR
Length
0.787inch
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Holder, Through Hole
Package Quantity
1000
Packaging
Bulk
Power Dissipation
1.2W
RoHS Compliant
Yes
Series
5HTP
Voltage Rating
250V
Voltage Rating (AC)
250V

Compliance

RoHS
Compliant

Datasheet

BEL 5HTP3.15-R Datasheet

Download the complete datasheet for BEL 5HTP3.15-R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com