BEL 5MF8 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Capacitance | 0.005F |
| Current Rating | 8A |
| DC Cold Resistance | 10mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 5MF |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
