BEL 5MTP2 technical specifications.
| Approvals | CSA, CE, cULus, PSE |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 55mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MTP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.