The BEL 5MTP7 is an axial wire with a current rating of 7A and a DC cold resistance of 13mR. It has a voltage rating of 125V and operates within the temperature range of -55°C to 125°C. The wire is packaged in bulk quantities of 500 and is available in a through-hole configuration.
BEL 5MTP7 technical specifications.
| Approvals | CE, PSE |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 13mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MTP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.