BEL 5SF500-R technical specifications.
| Contact Plating | Nickel |
| DC Cold Resistance | 320mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5SF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5SF500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
