BEL 5ST2-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Material | Brass |
| Contact Plating | Nickel |
| DC Cold Resistance | 30mR |
| Diameter | 5.1mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 5ST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5ST2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.