BEL 5VT630-R technical specifications.
| Package/Case | 125 |
| Current Rating | 630mA |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 5VT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5VT630-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.