
General purpose terminal block featuring 12 wire entries and 6 positions across 2 rows. This 15A, 250V rated component utilizes screw termination and a 9.53mm pitch for secure connections. Constructed with a phenolic insulation material, it offers a wide operating temperature range from -55°C to 300°C and a UL94 V-1 flammability rating. Designed for panel or chassis mounting, it supports wire gauges up to 16AWG.
BEL 6-140 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Length | 66.68mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 73.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 6-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
