General purpose terminal block featuring 6 positions and 15A current rating. This single-row, through-hole mount component offers 6 wire entries with a 9.53mm pitch. Constructed with a black phenolic insulation material, it operates within a -55°C to 300°C temperature range and has a 250V voltage rating. The terminal block is UL94 V-1 flammability rated and accepts 16AWG wire.
BEL 6-140-Y technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 73.8mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 140 |
| Voltage Rating | 250V |
| Width | 22.2mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 6-140-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
