The BEL Mag45 RJ11 modular connector is a shielded, 1-port, 4-core connector designed for through hole mounting. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in a tray with 63 units per package. It is constructed with a bronze contact material and gold contact plating.
BEL 6-6605761-1 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 6-6605761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.