BEL 6012BBP technical specifications.
| Gender | Male |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 6012BBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.