BEL 601FFP technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 601FFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.