BEL 606FFPB technical specifications.
| Color | Black |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 606FFPB to view detailed technical specifications.
No datasheet is available for this part.