BEL 625BBP technical specifications.
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 25foot |
| Mount | Cable |
| Package Quantity | 6 |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for BEL 625BBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.