BEL 6368400-1 technical specifications.
| Type | RJ-45 |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL 6368400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.