BEL 6368506-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 6368506-1 to view detailed technical specifications.
No datasheet is available for this part.