BEL 65-TF228M technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 8 |
| Conductor Material | Silver Satin |
| Jacket Color | Gray |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 65-TF228M to view detailed technical specifications.
No datasheet is available for this part.