The Mag45 Female 1-Port Shielded RJ11 Connector is a modular and ethernet connector designed for through hole mounting. It features a bronze contact material with gold plating and a female gender. The connector is shielded and RoHS compliant, making it suitable for a wide range of applications. It operates within a temperature range of -40°C to 85°C and is available in a tray packaging with 63 pieces per package.
BEL 6605448-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 6605448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.